REG102GA-A/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 167
Unit Price: 0,77000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102GA-A/2K5

DigiKey Part Number
REG102GA-A/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG102GA-A/2K5
Description
IC REG LIN POS ADJ 250MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
REG102GA-A/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.27V @ 250mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
800 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,74528 €4 363,20 €
Manufacturers Standard Package
Unit Price without VAT:1,74528 €
Unit Price with VAT:2,09434 €