Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG101NA-2.85/250

DigiKey Part Number
296-REG101NA-2.85/250TR-ND - Tape & Reel (TR)
296-REG101NA-2.85/250CT-ND - Cut Tape (CT)
296-REG101NA-2.85/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG101NA-2.85/250
Description
IC REG LIN 2.85V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG101NA-2.85/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 100mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
650 µA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,06028 €515,07 €
5001,99382 €996,91 €
7501,96053 €1 470,40 €
1 2501,92366 €2 404,57 €
1 7501,90210 €3 328,67 €
2 5001,88137 €4 703,43 €
Manufacturers Standard Package
Unit Price without VAT:2,06028 €
Unit Price with VAT:2,47234 €

Other Suppliers on DigiKey

26 500In Stock
Ships from Rochester Electronics, LLC