
REF4132B50DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF4132B50DBVRQ1TR-ND - Tape & Reel (TR) 296-REF4132B50DBVRQ1CT-ND - Cut Tape (CT) 296-REF4132B50DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B50DBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 24µVrms |
Manufacturer Texas Instruments | Voltage - Input 5.05V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.05% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 30ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 15µVp-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,71240 € | 42,81 € |
| 100 | 1,53890 € | 153,89 € |
| 250 | 1,45624 € | 364,06 € |
| 500 | 1,40642 € | 703,21 € |
| 1 000 | 1,36540 € | 1 365,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31474 € | 3 944,22 € |
| 6 000 | 1,28995 € | 7 739,70 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

