SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

REF4132B30DBVRQ1

DigiKey Part Number
296-REF4132B30DBVRQ1TR-ND - Tape & Reel (TR)
296-REF4132B30DBVRQ1CT-ND - Cut Tape (CT)
296-REF4132B30DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132B30DBVRQ1
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REF4132B30DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
3.05V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,88700 €18,87 €
251,72840 €43,21 €
1001,55320 €155,32 €
2501,46980 €367,45 €
5001,41948 €709,74 €
1 0001,37809 €1 378,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32696 €3 980,88 €
6 0001,30194 €7 811,64 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,02400 €