Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF4132A40DBVR

DigiKey Part Number
296-REF4132A40DBVRTR-ND - Tape & Reel (TR)
296-REF4132A40DBVRCT-ND - Cut Tape (CT)
296-REF4132A40DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132A40DBVR
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REF4132A40DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
12ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
4.146V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 011
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,08300 €20,83 €
251,91000 €47,75 €
1001,71900 €171,90 €
2501,62816 €407,04 €
5001,57336 €786,68 €
1 0001,52828 €1 528,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47258 €4 417,74 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,33600 €