
REF5025AIDGKR | |
|---|---|
DigiKey Part Number | 296-41382-2-ND - Tape & Reel (TR) 296-41382-1-ND - Cut Tape (CT) 296-41382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5025AIDGKR |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5025AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29100 € | 22,91 € |
| 25 | 2,10280 € | 52,57 € |
| 100 | 1,89610 € | 189,61 € |
| 250 | 1,79740 € | 449,35 € |
| 500 | 1,73794 € | 868,97 € |
| 1 000 | 1,68899 € | 1 688,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,63732 € | 4 093,30 € |
| 5 000 | 1,60617 € | 8 030,85 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,66000 € |











