SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3040AIDBZR

DigiKey Part Number
296-35920-2-ND - Tape & Reel (TR)
296-35920-1-ND - Cut Tape (CT)
296-35920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3040AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3040AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
45µVp-p
Noise - 10Hz to 10kHz
128µVrms
Voltage - Input
4.146V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68800 €6,88 €
250,62120 €15,53 €
1000,54860 €54,86 €
2500,51384 €128,46 €
5000,49292 €246,46 €
1 0000,47569 €475,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45441 €1 363,23 €
6 0000,44399 €2 663,94 €
9 0000,43877 €3 948,93 €
15 0000,43299 €6 494,85 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14000 €