


REF1112AIDBZT | |
|---|---|
DigiKey Part Number | 296-15842-2-ND - Tape & Reel (TR) 296-15842-1-ND - Cut Tape (CT) 296-15842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1112AIDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF1112AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1.2 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,89960 € | 47,49 € |
| 100 | 1,70990 € | 170,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61944 € | 404,86 € |
| 500 | 1,56488 € | 782,44 € |
| 750 | 1,55859 € | 1 168,94 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,31200 € |


