MFR Recommended
MFR Recommended

PTH05030WAZ | |
|---|---|
DigiKey Part Number | 296-20413-ND |
Manufacturer | |
Manufacturer Product Number | PTH05030WAZ |
Description | DC DC CONVERTER 0.8-3.6V 108W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05030WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 34,97938 € | 559,67 € |
| Unit Price without VAT: | 34,97938 € |
|---|---|
| Unit Price with VAT: | 41,97526 € |



