
PTB48510CAZ | |
|---|---|
DigiKey Part Number | 296-20320-ND |
Manufacturer | |
Manufacturer Product Number | PTB48510CAZ |
Description | DC DC CONVERTER +/-15V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2.2A, 2.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48510CAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.2A, 2.2A | |
Power (Watts) | 66 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 2.22" L x 1.45" W x 0.52" H (56.4mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 66,73667 € | 600,63 € |
| Unit Price without VAT: | 66,73667 € |
|---|---|
| Unit Price with VAT: | 80,08400 € |

