
PTB48500AAS | |
|---|---|
DigiKey Part Number | 296-20307-ND |
Manufacturer | |
Manufacturer Product Number | PTB48500AAS |
Description | DC DC CONVERTER 3.3V 1.2V 28W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 1.2V 6A, 7A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48500AAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A, 7A | |
Power (Watts) | 28 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 2.22" L x 1.45" W x 0.49" H (56.4mm x 36.8mm x 12.6mm) | |
Control Features | Enable, Active High | |
Base Product Number |

