
PT78ST109ST | |
|---|---|
DigiKey Part Number | PT78ST109ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT78ST109ST |
Description | DC DC CONVERTER 9V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1.5A 13V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT78ST109ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm) | |
Base Product Number |

