Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 20A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7711C

DigiKey Part Number
2156-PT7711C-TI-ND
Manufacturer
Manufacturer Product Number
PT7711C
Description
DC DC CONVERTER 1.3-3.5V 20A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 20A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
27-SMD Module
Size / Dimension
3.00" L x 1.19" W x 0.50" H (76.2mm x 30.2mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:68
All prices are in EUR
Tray
QuantityUnit PriceExt Price
547,28000 €236,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,28000 €
Unit Price with VAT:56,73600 €