
PT6718C | |
|---|---|
DigiKey Part Number | PT6718C-ND |
Manufacturer | |
Manufacturer Product Number | PT6718C |
Description | DC DC CONVERTER 1.5V 12A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 13A 3.1V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6718C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 2.58" L x 1.19" W x 0.50" H (65.5mm x 30.2mm x 12.7mm) | |
Base Product Number |

