


PT6409E | |
|---|---|
DigiKey Part Number | 2156-PT6409E-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6409E |
Description | REG 2.5V 3A ADJ HRZ SMT 12SIP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 12-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 12-SIP | |
Base Product Number |
| Tray: | 184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,61833 € | 247,42 € |
| Unit Price without VAT: | 20,61833 € |
|---|---|
| Unit Price with VAT: | 24,74200 € |

