PT6312N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 16
Unit Price: 24,87000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 19V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6312N

DigiKey Part Number
PT6312N-ND
Manufacturer
Manufacturer Product Number
PT6312N
Description
DC DC CONVERTER 15V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 19V - 38V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

49In Stock
Ships from Rochester Electronics, LLC