
PT5109A | |
|---|---|
DigiKey Part Number | 296-20116-ND |
Manufacturer | |
Manufacturer Product Number | PT5109A |
Description | DC DC CONVERTER 5.6V 5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5.6V 1A 9.6V - 38V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 1.00" L x 1.02" W x 0.38" H (25.4mm x 25.9mm x 9.7mm) | |
Base Product Number |

