PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLL1700EG

DigiKey Part Number
PLL1700EG-ND
Manufacturer
Manufacturer Product Number
PLL1700EG
Description
IC PLL MULTI-CLK GEN 20SSOP
Customer Reference
Detailed Description
PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PLL1700EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Multi-Clock Generator
PLL
Yes
Input
TTL
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/No
Frequency - Max
36.87MHz
Divider/Multiplier
No/No
Voltage - Supply
3.3V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 730 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

26 730In Stock
Ships from Rochester Electronics, LLC