Image for PGA308TDD2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA308TDD2

DigiKey Part Number
PGA308TDD2-ND
Manufacturer
Manufacturer Product Number
PGA308TDD2
Description
IC PROG SENSOR SGNL COND DIE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Voltage Input Voltage Output Die
Datasheet
 Datasheet
EDA/CAD Models
PGA308TDD2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
Voltage
Output Type
Voltage
Current - Supply
1.6 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3030,77167 €923,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,77167 €
Unit Price with VAT:36,92600 €