
PGA308TDD1 | |
|---|---|
DigiKey Part Number | PGA308TDD1-ND |
Manufacturer | |
Manufacturer Product Number | PGA308TDD1 |
Description | IC PROG SENSOR SGNL COND DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output Die |
Datasheet | Datasheet |
EDA/CAD Models | PGA308TDD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 1.6 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,93370 € | 1 186,74 € |
| Unit Price without VAT: | 5,93370 € |
|---|---|
| Unit Price with VAT: | 7,12044 € |

