ADS5520IPAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4204PAPT

DigiKey Part Number
296-17439-2-ND - Tape & Reel (TR)
296-17439-1-ND - Cut Tape (CT)
296-17439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM4204PAPT
Description
IC ADC/AUDIO 24BIT 216K 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 216k I2S 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCM4204PAPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
24 b
Sampling Rate (Per Second)
216k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 €17,50 €
1013,97500 €139,75 €
2513,09440 €327,36 €
10012,12680 €1 212,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,34400 €2 586,00 €
Manufacturers Standard Package
Unit Price without VAT:17,50000 €
Unit Price with VAT:21,00000 €