
PCM3120QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-PCM3120QRTERQ1-ND |
Manufacturer | |
Manufacturer Product Number | PCM3120QRTERQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 8k ~ 768k I2C, I2S, Left-Justified, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 8k ~ 768k | |
Data Interface | I2C, I2S, Left-Justified, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59873 € | 4 796,19 € |
| Unit Price without VAT: | 1,59873 € |
|---|---|
| Unit Price with VAT: | 1,91848 € |

