
PCM3006TG6 | |
|---|---|
DigiKey Part Number | PCM3006TG6-ND |
Manufacturer | |
Manufacturer Product Number | PCM3006TG6 |
Description | IC STEREO AUD CODEC 16BIT 24SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 24-SSOP |
EDA/CAD Models | PCM3006TG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.24", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |



