
PCM2912APJTR | |
|---|---|
DigiKey Part Number | 296-39145-2-ND - Tape & Reel (TR) 296-39145-1-ND - Cut Tape (CT) 296-39145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2912APJTR |
Description | IC STEREO AUD CODEC W/USB 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2912APJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 90 | |
Voltage - Supply, Analog | 4.35V ~ 5.25V | |
Voltage - Supply, Digital | 4.35V ~ 5.25V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,39300 € | 73,93 € |
| 25 | 6,88080 € | 172,02 € |
| 100 | 6,31640 € | 631,64 € |
| 250 | 6,04744 € | 1 511,86 € |
| 500 | 5,88536 € | 2 942,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,75191 € | 5 751,91 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,34000 € |











