
PCM1840IRTWT | |
|---|---|
DigiKey Part Number | 296-PCM1840IRTWTTR-ND - Tape & Reel (TR) 296-PCM1840IRTWTCT-ND - Cut Tape (CT) 296-PCM1840IRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1840IRTWT |
Description | IC ADC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 192kHz I2S 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192kHz | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,12176 € | 780,44 € |
| 500 | 3,02784 € | 1 513,92 € |
| 750 | 2,98079 € | 2 235,59 € |
| 1 250 | 2,92866 € | 3 660,82 € |
| 1 750 | 2,89821 € | 5 071,87 € |
| 2 500 | 2,86890 € | 7 172,25 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |

