DAC, Audio 24 b 50k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1771PW

DigiKey Part Number
296-13472-5-ND
Manufacturer
Manufacturer Product Number
PCM1771PW
Description
IC DAC/AUDIO 24BIT 50K 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 50k I2S 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1771PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
50k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,82000 €28,20 €
252,59480 €64,87 €
1002,34750 €234,75 €
2502,22952 €557,38 €
5002,15842 €1 079,21 €
1 0002,09989 €2 099,89 €
2 5002,03812 €5 095,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,46400 €

Other Suppliers on DigiKey

6 999In Stock
Ships from Rochester Electronics, LLC