


PCM1760U | |
|---|---|
DigiKey Part Number | 2156-PCM1760U-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCM1760U |
Description | IC DUAL 20-BIT A/D CONV 28-SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter Input 2 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1760U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 48k | |
Number of A/D Converters | 2 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tube: | 4567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,16400 € | 251,64 € |
| Unit Price without VAT: | 25,16400 € |
|---|---|
| Unit Price with VAT: | 30,19680 € |

