20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1760P

DigiKey Part Number
PCM1760P-ND
Manufacturer
Manufacturer Product Number
PCM1760P
Description
IC ADC 20BIT SIGMA-DELTA 28DIP
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCM1760P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
20
Sampling Rate (Per Second)
48k
Number of Inputs
2
Input Type
Single Ended
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
-
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.