PCM1739EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 7 715
Unit Price: 9,54407 €
Datasheet
DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1739EG4

DigiKey Part Number
PCM1739EG4-ND
Manufacturer
Manufacturer Product Number
PCM1739EG4
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1739EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
477,84106 €368,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,84106 €
Unit Price with VAT:9,40927 €