DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1737E/2K

DigiKey Part Number
PCM1737E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1737E/2K
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1737E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,44248 €20 884,96 €
Manufacturers Standard Package
Unit Price without VAT:10,44248 €
Unit Price with VAT:12,53098 €