DAC, Audio 24 b 96k I2S 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1723E/2K

DigiKey Part Number
PCM1723E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1723E/2K
Description
IC DAC/AUDIO 24BIT 96K 24SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 96k I2S 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1723E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 18 000 View Now
Last Time Buy Date: 10/02/2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,70600 €9 412,00 €
Manufacturers Standard Package
Unit Price without VAT:4,70600 €
Unit Price with VAT:5,64720 €

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC