MFR Recommended

OPT3004DTST | |
|---|---|
DigiKey Part Number | 296-OPT3004DTSTTR-ND - Tape & Reel (TR) 296-OPT3004DTSTCT-ND - Cut Tape (CT) 296-OPT3004DTSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3004DTST |
Description | SENSOR OPT AMBIENT IR SOT 583 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR I2C SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT3004DTST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient, IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-5X3 |


