
OPA875IDR | |
|---|---|
DigiKey Part Number | OPA875IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA875IDR |
Description | IC SWITCH 2:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA875IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | ±5V | |
-3db Bandwidth | 425MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,03408 € | 7 585,20 € |
| Unit Price without VAT: | 3,03408 € |
|---|---|
| Unit Price with VAT: | 3,64090 € |

