OPA832IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 36 760
Unit Price: 1,70401 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 833
Unit Price: 2,96000 €
Datasheet
Video Amp, 1 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA832IDRG4

DigiKey Part Number
OPA832IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA832IDRG4
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA832IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
99 MHz
Slew Rate
350V/µs
Current - Supply
4.25 mA
Current - Output / Channel
85 mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes