OPA827AIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 888
Unit Price: 9,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 628
Unit Price: 12,30000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA827AIDRG4

DigiKey Part Number
OPA827AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA827AIDRG4
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA827AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
28V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
75 µV
Current - Supply
4.8mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,78892 €11 972,30 €
Manufacturers Standard Package
Unit Price without VAT:4,78892 €
Unit Price with VAT:5,74670 €