Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA727AIDRBRG4

DigiKey Part Number
OPA727AIDRBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA727AIDRBRG4
Description
IC OPAMP GP 1 CIRCUIT 8SON
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA727AIDRBRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
85 pA
Voltage - Input Offset
15 µV
Current - Supply
4.3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.