
OPA3693IDBQ | |
|---|---|
DigiKey Part Number | 296-21393-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA3693IDBQ |
Description | IC AMP BUFFER 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3693IDBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 800 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 39 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 12V, ±1.75V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 6,67200 € | 66,72 € |
| 75 | 5,77413 € | 433,06 € |
| 150 | 5,56520 € | 834,78 € |
| 300 | 5,39333 € | 1 618,00 € |
| 525 | 5,27703 € | 2 770,44 € |
| 1 050 | 5,15614 € | 5 413,95 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,27200 € |


