
OPA361AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-28412-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA361AQDCKRQ1 |
Description | IC AMP GENERAL PURPOSE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA361AQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 9 MHz | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28941 € | 868,23 € |
| 6 000 | 0,28223 € | 1 693,38 € |
| 9 000 | 0,27863 € | 2 507,67 € |
| 15 000 | 0,27464 € | 4 119,60 € |
| 21 000 | 0,27231 € | 5 718,51 € |
| 30 000 | 0,27007 € | 8 102,10 € |
| Unit Price without VAT: | 0,28941 € |
|---|---|
| Unit Price with VAT: | 0,34729 € |

