Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA317IDCKT

DigiKey Part Number
296-36427-2-ND - Tape & Reel (TR)
296-36427-1-ND - Cut Tape (CT)
296-36427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA317IDCKT
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA317IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
275 pA
Voltage - Input Offset
20 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,11400 €11,14 €
251,01400 €25,35 €
1000,90300 €90,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,85008 €212,52 €
5000,81818 €409,09 €
7500,80219 €601,64 €
1 2500,78448 €980,60 €
1 7500,77414 €1 354,75 €
2 5000,76418 €1 910,45 €
6 2500,74276 €4 642,25 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,81200 €