OPA2684IDCNR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12 796
Unit Price: 6,00000 €
Datasheet
Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2684IDCNR

DigiKey Part Number
OPA2684IDCNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2684IDCNR
Description
IC OPAMP CFA 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2684IDCNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
780V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
250 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types