
OPA2348AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-24326-2-ND - Tape & Reel (TR) 296-24326-1-ND - Cut Tape (CT) 296-24326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AQDRQ1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,69000 € | 17,25 € |
| 100 | 0,61010 € | 61,01 € |
| 250 | 0,57196 € | 142,99 € |
| 500 | 0,54896 € | 274,48 € |
| 1 000 | 0,53834 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51009 € | 1 275,23 € |
| 5 000 | 0,49805 € | 2 490,25 € |
| 7 500 | 0,49203 € | 3 690,23 € |
| 12 500 | 0,48535 € | 6 066,88 € |
| 17 500 | 0,48145 € | 8 425,38 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |








