
OPA2340TDF1 | |
---|---|
DigiKey Part Number | OPA2340TDF1-ND |
Manufacturer | |
Manufacturer Product Number | OPA2340TDF1 |
Description | IC CMOS 2 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA2340TDF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |