
OPA2330AIDRBR | |
|---|---|
DigiKey Part Number | 296-25306-2-ND - Tape & Reel (TR) 296-25306-1-ND - Cut Tape (CT) 296-25306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDRBR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,73440 € | 43,36 € |
| 100 | 1,55850 € | 155,85 € |
| 250 | 1,47448 € | 368,62 € |
| 500 | 1,44728 € | 723,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33078 € | 3 992,34 € |
| 6 000 | 1,30561 € | 7 833,66 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,03600 € |

