Clock Buffer/Driver IC 1:1 40 MHz 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV112SDX/NOPB

DigiKey Part Number
296-LMV112SDX/NOPBTR-ND - Tape & Reel (TR)
296-LMV112SDX/NOPBCT-ND - Cut Tape (CT)
296-LMV112SDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV112SDX/NOPB
Description
IC CLK BUFFER 1:1 40MHZ 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 40 MHz 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMV112SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer/Driver
Number of Circuits
2
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
40 MHz
Voltage - Supply
2.4V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,68480 €3 081,60 €
9 0000,67168 €6 045,12 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,42800 €

Other Suppliers on DigiKey

13 500In Stock
Ships from Rochester Electronics, LLC