
OPA1692IDR | |
|---|---|
DigiKey Part Number | 296-51489-2-ND - Tape & Reel (TR) 296-51489-1-ND - Cut Tape (CT) 296-51489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1692IDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1692IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16160 € | 29,04 € |
| 100 | 1,03670 € | 103,67 € |
| 250 | 0,97728 € | 244,32 € |
| 500 | 0,94144 € | 470,72 € |
| 1 000 | 0,91194 € | 911,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,88080 € | 2 202,00 € |
| 5 000 | 0,86204 € | 4 310,20 € |
| 7 500 | 0,85264 € | 6 394,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |







