Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1641AIDGKT

DigiKey Part Number
296-28059-2-ND - Tape & Reel (TR)
296-28059-1-ND - Cut Tape (CT)
296-28059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1641AIDGKT
Description
IC AUDIO 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1641AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
1.8mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,47700 €14,77 €
251,34800 €33,70 €
1001,20590 €120,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,13824 €284,56 €
5001,09746 €548,73 €
7501,07704 €807,78 €
1 2501,05438 €1 317,98 €
1 7501,04115 €1 822,01 €
2 5001,02842 €2 571,05 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €

Other Suppliers on DigiKey

12 014In Stock
Ships from Rochester Electronics, LLC