
OPA137NA/3K | |
|---|---|
DigiKey Part Number | 296-46145-2-ND - Tape & Reel (TR) 296-46145-1-ND - Cut Tape (CT) 296-46145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA137NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA137NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,23800 € | 30,95 € |
| 100 | 1,10610 € | 110,61 € |
| 250 | 1,04308 € | 260,77 € |
| 500 | 1,00906 € | 504,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93533 € | 2 805,99 € |
| 6 000 | 0,91645 € | 5 498,70 € |
| 9 000 | 0,90700 € | 8 163,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

