
ONET9901PARGP | |
|---|---|
DigiKey Part Number | 296-17055-5-ND |
Manufacturer | |
Manufacturer Product Number | ONET9901PARGP |
Description | IC LIMITING 1 CIRCUIT 20QFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 10 GHz | |
Current - Supply | 35mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

