
ONET1101LRGER | |
|---|---|
DigiKey Part Number | 296-49249-2-ND - Tape & Reel (TR) 296-49249-1-ND - Cut Tape (CT) 296-49249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET1101LRGER |
Description | IC LASER DRV 11.3GB 3.63V 24VQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1101LRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 95 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -25°C ~ 100°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,97600 € | 59,76 € |
| 25 | 5,54840 € | 138,71 € |
| 100 | 5,07870 € | 507,87 € |
| 250 | 4,85468 € | 1 213,67 € |
| 500 | 4,71976 € | 2 359,88 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,21600 € |

