
NS486SXL-25 | |
|---|---|
DigiKey Part Number | NS486SXL-25-ND |
Manufacturer | |
Manufacturer Product Number | NS486SXL-25 |
Description | IC MPU INTEL486 SX 25MHZ 132QFP |
Customer Reference | |
Detailed Description | Intel486 SX Microprocessor IC - 1 Core, 32-Bit 25MHz 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | NS486SXL-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Intel486 SX | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-PQFP (24.13x24.13) | |
Additional Interfaces | Access.bus, IrDA, Microwire, UART | |
Base Product Number |

